NXP SL3ICS1202FUG/V7AF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 128151 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3ICS1202FUG/V7AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.