This industrial temperature single-function IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 3-pin package with a width of 1mm and a length of 1.45mm. The IC is packaged in a plastic SOT1122 package with a height of 0.50mm. It is designed for use in telecom applications.
NXP SL3S1002FTB1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B3 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SL3S1002FTB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.