NXP SL3S1013FTB0 technical specifications.
| Max Frequency | 960MHz |
| Min Frequency | 840MHz |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.8V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCODE G2iM |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S1013FTB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
