Sign in to ask questions about the NXP SL3S1013FUD/BG,003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SL3S1013FUD/BG,003 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 110000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S1013FUD/BG,003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.