NXP SL3S1202FTB1,115 technical specifications.
| Depth | 1.45mm |
| Frequency | 960MHz |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Memory Size | 240b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 840 MHz to 960 MHz |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U-Code |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S1202FTB1,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.