Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SL3S4011FHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 960MHz |
| Max Frequency | 960MHz |
| Min Frequency | 840MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S4011FHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
