
NXP SL3S4011FHK,125 RFID READER, 960MHZ, XQFN-8
NXP SL3S4011FHK,125 technical specifications.
| Package/Case | QFN |
| Depth | 1.6mm |
| Frequency | 960MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Frequency | 960MHz |
| Min Frequency | 860MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 3328b |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 840 MHz to 960 MHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U-Code |
| RoHS | Compliant |
No datasheet is available for this part.
