NXP SL3S4021FHKH technical specifications.
| Depth | 1.6mm |
| Length | 1.6mm |
| Max Frequency | 960MHz |
| Min Frequency | 860MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.25Kb |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL3S4021 |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S4021FHKH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
