DSP 24-Bit 100MHz 100MIPS 144-Pin LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Frequency | 100MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Series | DSP563xx |
| Weight | 0.04653oz |
| RoHS | Compliant |