The SPAKDSP303VL100 is a digital signal processor with a 24-bit SCI interface, 24KB of RAM, and a maximum operating temperature of 105°C. It operates on a 3.3V supply voltage and has a maximum frequency of 100MHz. The device is packaged in a lead-free LBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 105°C.
Sign in to ask questions about the NXP SPAKDSP303VL100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPAKDSP303VL100 technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 24b |
| Frequency | 100MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Series | DSP563xx |
| RoHS | Compliant |
Download the complete datasheet for NXP SPAKDSP303VL100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
