The NXP SPAKDSP311VL150 is a digital signal processor with a 24-bit SCI interface, operating at a frequency of 150MHz. It features 288KB of RAM and is packaged in a lead-free LBGA package. The device is suitable for surface mount applications and has a maximum operating temperature of 105°C. It is designed for use in digital signal processing applications and is compliant with lead-free requirements.
NXP SPAKDSP311VL150 technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 24b |
| Frequency | 150MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 288KB |
| Series | DSP56K/Symphony |
| RoHS | Compliant |
No datasheet is available for this part.