DSP Fixed-Point 24-Bit 275MHz 275MIPS 196-Pin MA-BGA
NXP SPAKDSP321VF275 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 24b |
| Frequency | 275MHz |
| Halogen Free | Not Halogen Free |
| Interface | SCI |
| Max Frequency | 275MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 576KB |
| Series | DSP56K/Symphony |
| RoHS | Compliant |
No datasheet is available for this part.