
32-bit microprocessor, 400MHz frequency, featuring a single PowerPC core. Surface mount BGA package with 56 I/Os, including 56 programmable I/Os. Supports I2C, SPI, RS-232, USB, UART, and 7-wire interfaces. Operates with a supply voltage of 1.5V (1.42V to 1.58V) and includes 16KB RAM. Halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP SPC5200CVR400BR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5200CVR400BR2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, RS-232, USB, UART, 7-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.58V |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MPC52xx |
| Weight | 0.089779oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5200CVR400BR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.