Sign in to ask questions about the NXP SPC5200CVR400R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5200CVR400R2 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| Series | MPC52xx |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5200CVR400R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.