
32-bit microcontroller featuring an E200 CPU core, operating at up to 16MHz. This CMOS device offers 1.5MB of FLASH memory and 80KB of RAM, with a 32-bit data bus width. It supports I2C, SPI, CAN, SCI, and EBI/EMI interfaces, and includes 8 timers/counters, POR, PWM, WDT, and DMA peripherals. Packaged in a 144-pin LQFP for surface mounting, it operates from 4.5V to 5.5V and has an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| Weight | 0.04653oz |
| RoHS | Compliant |