Sign in to ask questions about the NXP SPC5515SAMLU66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5515SAMLU66 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 137 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| Weight | 0.065909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5515SAMLU66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.