The SPC5516EACMG48 is a 32-bit microcontroller from NXP with 1MB of FLASH memory and a maximum operating frequency of 48MHz. It supports various interfaces, including I2C, SPI, and CAN, and is packaged in a BGA208 configuration. The device is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features a range of peripherals, including a power-on reset, pulse-width modulation, and a watchdog timer, and has 144 I/Os and 137 programmable I/Os.
Sign in to ask questions about the NXP SPC5516EACMG48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5516EACMG48 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 144 |
| Number of Programmable I/O | 137 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5516EACMG48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.