32-bit automotive microcontroller featuring a 500MHz maximum frequency and 1MB of FLASH memory. This surface mount BGA package operates from 3V to 5.5V, with a temperature range of -40°C to 125°C. Integrated peripherals include I2C, SPI, CAN, SCI, EBI/EMI interfaces, 8 timers/counters, and 144 I/Os. Includes POR, PWM, WDT, and DMA functionality.
Sign in to ask questions about the NXP SPC5516EAMMG66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5516EAMMG66 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 500MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 144 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5516EAMMG66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.