The SPC5516EAVLQ66R is a 32-bit microcontroller with 1MB of FLASH memory and 64KB of RAM. It features a range of interfaces, including I2C, SPI, CAN, and SCI. The device is packaged in a LQFP package and is suitable for operation over a temperature range of -40°C to 105°C. The SPC5516EAVLQ66R is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the NXP SPC5516EAVLQ66R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5516EAVLQ66R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 32 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5516EAVLQ66R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.