32-bit dual-core microcontroller (MCU) featuring e200z0 and e200z1 cores operating at up to 66MHz. This integrated circuit offers 1MB FLASH memory and 80KB RAM, with a total memory size of 1.5MB. It supports I2C, SPI, CAN, SCI, and EBI/EMI interfaces, along with 8 timers/counters and 111 I/Os. Packaged in a 144-LQFP for surface mounting, this RoHS and Halogen Free component operates between -40°C and 125°C with a supply voltage range of 4.5V to 5.25V.
NXP SPC5516GBMLQ66 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 144 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5516GBMLQ66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
