The MPC55xx Qorivva microcontroller is a high-performance device with 1.5MB of FLASH memory and 111 I/Os. It supports multiple interfaces including I2C, SPI, CAN, SCI, and EBI/EMI. The device operates over a temperature range of -40°C to 105°C and is packaged in a halogen-free LQFP package. The MPC55xx Qorivva is RoHS compliant and available in a tape and reel packaging option.
Sign in to ask questions about the NXP SPC5517EBVLQ66R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5517EBVLQ66R technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Operating Temperature | 105°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 111 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5517EBVLQ66R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.