The SPC5553MVZ132 is a 132MHz 32-bit PowerPC microcontroller with 64KB RAM and 1.5KB FLASH memory. It features a range of interfaces, including SPI, CAN, and Ethernet, as well as peripherals such as a power-on reset, pulse-width modulation, and watchdog timer. The device operates over a temperature range of -40°C to 125°C and is available in a BGA package. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP SPC5553MVZ132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5553MVZ132 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 132MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, Ethernet, SCI, EBI/EMI |
| Max Frequency | 132MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 220 |
| Number of Timers/Counters | 56 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5553MVZ132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.