
The SPC5567MVR132 is a 32-bit microcontroller with a maximum operating frequency of 135MHz and 2048KB of FLASH memory. It also features 80KB of RAM and supports SPI, CAN, and SCI interfaces. The device is packaged in a BGA416 package with dimensions of 26x26mm. It is designed to operate within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The SPC5567MVR132 is a lead-free and halogen-free device.
NXP SPC5567MVR132 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 135MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2048KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.