32-bit microcontroller featuring a PowerPC E200 core architecture operating at 135MHz. This surface-mount BGA package offers 2MB of FLASH memory and 80KB of RAM, with 238 I/Os. Integrated peripherals include POR, PWM, WDT, and DMA, alongside SPI, CAN, Ethernet, SCI, and EBI/EMI interfaces. Operates within a 4.5V to 5.25V supply voltage range, with a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 135MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, Ethernet, SCI, EBI/EMI |
| Max Frequency | 132MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 525V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 238 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| Weight | 0.060451oz |
| RoHS | Compliant |