The SPC5601PEF0MLH6 is a 32-bit microcontroller with 38 I/O lines and 64 terminals in a quad terminal position. It operates at a supply voltage of 3.3V with a maximum frequency of 40MHz. The device has 64 pins in a LQFP package and features PWM channels, an ADC, and DMA channels.
Sign in to ask questions about the NXP SPC5601PEF0MLH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5601PEF0MLH6 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5601PEF0MLH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.