The SPC5602BK0CLQ4R is a 32-bit microcontroller from NXP, featuring 256KB of FLASH memory and 24KB of RAM. It operates at a maximum frequency of 48MHz and is packaged in a LQFP. The device is RoHS compliant and has a maximum operating temperature of 85°C. It also features a watchdog timer and various peripherals, including a power-on reset, pulse-width modulation, and direct memory access.
Sign in to ask questions about the NXP SPC5602BK0CLQ4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5602BK0CLQ4R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 123 |
| Number of Programmable I/O | 123 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5602BK0CLQ4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.