The SPC5602DF1MLH3 is a 32-bit quad core microcontroller from NXP, operating on a nominal supply voltage of 3.3V with a maximum frequency of 16MHz. It features 45 I/O lines and supports PWM channels, ADC, and DMA channels. The device is packaged in LQFP and is designed for use in various applications.
Sign in to ask questions about the NXP SPC5602DF1MLH3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5602DF1MLH3 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5602DF1MLH3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.