The SPC5602DF1MLH4R is a 32-bit microcontroller from NXP, featuring a 48MHz clock speed and 256KB of FLASH memory. It also includes 16KB of RAM and supports various interfaces such as SPI, CAN, LIN, and SCI. The device is packaged in a LQFP-64 package and is RoHS compliant. It operates within a temperature range of -40°C to 125°C and has 45 programmable I/Os. The microcontroller also features a watchdog timer and supports various peripherals including power-on reset, pulse-width modulation, and direct memory access.
Sign in to ask questions about the NXP SPC5602DF1MLH4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5602DF1MLH4R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN, LIN, SCI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5602DF1MLH4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.