32-bit RISC microcontroller featuring an E200 CPU core, operating at a maximum clock frequency of 40 MHz. This CMOS integrated circuit is housed in a 100-pin plastic quad flat package (S-PQFP-G100), measuring 14mm x 14mm. It offers 64 I/O lines, 262144 words of FLASH ROM, and 20480 bytes of RAM. The device supports PWM channels, includes an ADC, and features DMA channels, with a temperature grade suitable for automotive applications (-40°C to 125°C). It operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and has a maximum supply current of 65mA.
Sign in to ask questions about the NXP SPC5602PEF0MLL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5602PEF0MLL6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5602PEF0MLL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.