32-bit RISC microcontroller featuring an e200 CPU core. Operates with a maximum clock frequency of 40 MHz and a supply voltage range of 4.5V to 5.5V. Includes 262144 words of FLASH ROM and 20480 bytes of RAM. Offers 64 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 100-pin QFP (S-PQFP-G100) with industrial temperature grade (-40°C to 105°C) and AEC-Q100 screening.
Sign in to ask questions about the NXP SPC5602PEF0VLL6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5602PEF0VLL6R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5602PEF0VLL6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.