32-bit automotive-grade microcontroller featuring an e200 CPU core and CMOS technology. This 64-terminal, 10x10mm S-PQFP-G64 package offers a maximum clock frequency of 16 MHz and operates within a -40°C to 125°C temperature range. It includes 45 I/O lines, a 64-bit external data bus, 393216 words of FLASH ROM, and 28672 bytes of RAM. Integrated peripherals include PWM channels, ADC, and DMA channels, with AEC-Q100 screening.
Sign in to ask questions about the NXP SPC5603BF2MLH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5603BF2MLH6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 45 |
| External Data Bus Width | 64 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 28672 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5603BF2MLH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.