The SPC5603PEF1MLL4 is a quad 32-bit RISC microcontroller with a supply voltage of 3.3V and a maximum clock frequency of 40MHz. It has 68 I/O lines and supports PWM channels, ADC, and DMA channels. The microcontroller is packaged in a 100-pin QFP package and operates within a specified temperature range. It is designed for use in a variety of applications requiring high-performance processing capabilities.
Sign in to ask questions about the NXP SPC5603PEF1MLL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5603PEF1MLL4 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 68 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5603PEF1MLL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.