Sign in to ask questions about the NXP SPC5603PEF1MLL4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5603PEF1MLL4R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN, UART, USART, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 79 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5603PEF1MLL4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.