32-bit automotive microcontroller featuring an e200 CPU core. Operates with a maximum clock frequency of 40 MHz and a 32-bit external data bus. Includes 393,216 words of FLASH ROM and 36,864 bytes of RAM, with PWM channels, ADC, and DMA channels. Packaged in a 100-pin S-PQFP-G100 (14x14mm) plastic quad flat package, rated for an automotive temperature grade from -40°C to 125°C. Nominal supply voltage is 5V, with a maximum supply current of 89mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 89 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 36864 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |