The SPC5604BACLL6R is a 32-bit microcontroller from NXP, featuring 512KB of FLASH memory and a maximum operating frequency of 64MHz. It has 79 I/Os and supports various interfaces, including I2C, SPI, CAN, LIN, and SCI. The device is packaged in a LQFP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP SPC5604BACLL6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5604BACLL6R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 79 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5604BACLL6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.