The SPC5604BAMLL4R is a 32-bit microcontroller from NXP, operating at a maximum clock frequency of 64 MHz. It features 79 I/O lines and supports 32-bit RISC architecture. The device has PWM channels and an ADC, but does not have DMA channels. It is available in the LFQFP-44 package type.
Checking distributor stock and pricing after the page loads.
NXP SPC5604BAMLL4R technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |