32-bit automotive-grade microcontroller featuring an e200 CPU core. This CMOS integrated circuit operates with a maximum clock frequency of 16 MHz and a supply voltage range of 3V to 3.6V. It offers 45 I/O lines, a 64-bit external data bus, and 524,288 words of FLASH ROM with 32,768 bytes of RAM. The device includes PWM channels, ADC, and DMA channels, and is housed in a 64-pin S-PQFP-G64 plastic package. Operating temperature range is -40°C to 125°C, with AEC-Q100 screening.
NXP SPC5604BF2MLH6R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 45 |
| External Data Bus Width | 64 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.