
32-bit microcontroller featuring an E200 CPU core, operating at up to 64MHz. This CMOS device is housed in a 144-pin LQFP surface-mount package, offering 123 programmable I/Os. Integrated peripherals include I2C, SPI, CAN, LIN, and SCI interfaces, along with POR, PWM, WDT, and DMA. It boasts 512KB of FLASH memory and 32KB of RAM, with an operating temperature range of -40°C to 125°C.
NXP SPC5604BF2MLQ6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 64MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 123 |
| Number of Programmable I/O | 123 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5604BF2MLQ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.