32-bit microcontroller featuring an E200 CPU core, operating at a maximum clock frequency of 16 MHz. This CMOS device offers 123 I/O lines, a 64-bit external data bus, and 32-bit architecture. It includes 524288 words of FLASH ROM and 32768 bytes of RAM, with PWM channels, ADC, and DMA capabilities. Packaged in a 144-pin S-PQFP-G144 (20x20mm) plastic quad terminal configuration, it operates within an industrial temperature range of -40°C to 105°C and supports a nominal supply voltage of 3.3V (3V-3.6V). AEC-Q100 screened for automotive applications.
NXP SPC5604BF2VLQ6R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 123 |
| External Data Bus Width | 64 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.