The SPC5604BK0MLL6R is a 32-bit microcontroller from NXP, featuring a 64MHz maximum frequency and 512KB of FLASH memory. It also includes 32KB of RAM and supports various interfaces such as I2C, SPI, CAN, LIN, and SCI. The device is packaged in a LQFP and is RoHS compliant. It operates within a temperature range of -40°C to 125°C and has 79 programmable I/Os. Additionally, it includes peripherals like a power-on reset, pulse-width modulation, watchdog timer, and direct memory access.
Sign in to ask questions about the NXP SPC5604BK0MLL6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5604BK0MLL6R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5604BK0MLL6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.