The SPC5604BK0VLH4R is a 32-bit RISC microcontroller with 64 pins, operating at a supply voltage of 5V and a maximum clock frequency of 8MHz. It features a quad terminal position and measures 10mm in width and length. The device has 45 I/O lines and supports PWM channels and an ADC. It is packaged in a LQFP package type.
Sign in to ask questions about the NXP SPC5604BK0VLH4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5604BK0VLH4R technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5604BK0VLH4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.