The SPC5604BK0VLL6R is a 32-bit microcontroller from NXP, featuring 512KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 64MHz and is packaged in a LQFP format. The device is RoHS compliant and has a maximum operating temperature of 105°C. It also includes various peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller.
Sign in to ask questions about the NXP SPC5604BK0VLL6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5604BK0VLL6R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5604BK0VLL6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.