The SPC5604BK0VLQ4 is a 32-bit quad-core microcontroller from NXP. It operates at a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a clock frequency of up to 8MHz and features 123 I/O lines. It also includes PWM channels and an ADC, but does not have DMA channels. The microcontroller is available in a 144-pin LQFP package.
NXP SPC5604BK0VLQ4 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 123 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5604BK0VLQ4 to view detailed technical specifications.
No datasheet is available for this part.