The SPC5604CK0MLH6 is a 32-bit quad core microcontroller with 64 I/O lines and a 32-bit RISC architecture. It operates on a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V to 5.5V. The device features a maximum clock frequency of 8 MHz and supports PWM channels and ADC. It is packaged in a LQFP-64 format.
Sign in to ask questions about the NXP SPC5604CK0MLH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5604CK0MLH6 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5604CK0MLH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.