32-bit automotive microcontroller featuring an e200 CPU core and CMOS technology. This integrated circuit operates with a maximum clock frequency of 40 MHz and a supply voltage range of 4.5V to 5.5V, with a nominal 5V. It offers 524288 words of FLASH ROM and 40960 bytes of RAM, supporting 32-bit external data and address buses. The component includes PWM channels, an ADC, and DMA channels, all housed in a 100-pin S-PQFP-G100 plastic package with a temperature grade of AUTOMOTIVE, operating from -40°C to 125°C.
NXP SPC5604PEF1MLL6R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 89 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5604PEF1MLL6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.