
The SPC5604PGF0MLQ6 is a 32-bit microcontroller from NXP with 512KB of FLASH memory and a maximum operating frequency of 64MHz. It operates within a temperature range of -40°C to 125°C and is supplied with a 5V voltage. The device features a 32-bit data bus width and supports various interfaces including SPI, CAN, UART, USART, and LIN. It also includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller. The microcontroller is packaged in a halogen-free LQFP package and is RoHS compliant.
Sign in to ask questions about the NXP SPC5604PGF0MLQ6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5604PGF0MLQ6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 108 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5604PGF0MLQ6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
