32-bit automotive microcontroller featuring an e200 CPU core and CMOS technology. Operates within an industrial temperature range of -40°C to 105°C, housed in a 100-pin QFP package (S-PQFP-G100). Delivers a maximum clock frequency of 40MHz with a 32-bit external data bus. Includes 524288 words of FLASH ROM and 40960 bytes of RAM, with support for PWM channels, ADC, and DMA channels. Designed for automotive applications with AEC-Q100 screening.
NXP SPC5604PGF1VLL6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 89 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.