32-bit automotive microcontroller featuring an e200 CPU core. Operates within an industrial temperature range of -40°C to 105°C. Includes 524,288 words of FLASH ROM and 40,960 bytes of RAM. Supports a maximum clock frequency of 40 MHz and a 32-bit external data bus. Packaged in a 100-terminal, 14mm x 14mm plastic quad flat package (S-PQFP-G100). Features PWM channels, ADC, and DMA channels, meeting AEC-Q100 screening.
NXP SPC5604PGF1VLL6R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 89 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.