
32-bit microcontroller featuring a PowerPC E200 core, operating at up to 64MHz. This CMOS IC offers 512KB of FLASH memory and 40KB of RAM, with 108 I/Os including 80 programmable. Supports SPI, CAN, UART, USART, and LIN interfaces, with integrated POR, PWM, WDT, and DMA peripherals. Designed for surface mount installation in an LQFP package, it operates from 3V to 5.5V and across a -40°C to 105°C temperature range.
NXP SPC5604PGF1VLQ6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 64MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 108 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5604PGF1VLQ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
