32-bit RISC microcontroller featuring 77 I/O lines, 64-bit external data bus, and 32-bit address bus. This CMOS integrated circuit operates at a maximum clock frequency of 16 MHz, with 786,432 words of FLASH ROM and 65,536 bytes of RAM. Equipped with PWM channels, ADC, and DMA channels, it supports a supply voltage range of 4.5V to 5.5V and an automotive temperature grade from -40°C to 125°C. Packaged in a 100-pin S-PQFP-G100 plastic quad package, it meets AEC-Q100 screening.
NXP SPC5605BF1MLL6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 77 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5605BF1MLL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.